Part Details for DE2804A-300 by LSI Corporation
Overview of DE2804A-300 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DE2804A-300
DE2804A-300 CAD Models
DE2804A-300 Part Data Attributes
|
DE2804A-300
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
DE2804A-300
LSI Corporation
EEPROM, 512X8, 300ns, Parallel, NMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |
Alternate Parts for DE2804A-300
This table gives cross-reference parts and alternative options found for DE2804A-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2804A-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE2804A-300 | EEPROM, 512X8, 300ns, Parallel, NMOS, PDIP24, | LSI Corporation | DE2804A-300 vs PE2804A-300 |
X2804ADMB | EEPROM, 512X8, 300ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | DE2804A-300 vs X2804ADMB |
AT28C04E-30DM/883 | EEPROM, 512X8, 300ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | DE2804A-300 vs AT28C04E-30DM/883 |
XLS2804A-300P | EEPROM, 512X8, 300ns, Parallel, NMOS, PDIP24, | Exel Microelectronics Inc | DE2804A-300 vs XLS2804A-300P |
AT28C04F-30DM/883 | EEPROM, 512X8, 300ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | DE2804A-300 vs AT28C04F-30DM/883 |
DQ2804A-300 | EEPROM, 512X8, 300ns, Parallel, NMOS, CDIP24, | LSI Corporation | DE2804A-300 vs DQ2804A-300 |
X2804API | EEPROM, 512X8, 300ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | DE2804A-300 vs X2804API |
AT28C04-30DM/883 | EEPROM, 512X8, 300ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | DE2804A-300 vs AT28C04-30DM/883 |