There are no models available for this part yet.
Overview of DE21XKY220JJ3BM02F by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DE21XKY220JJ3BM02F by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DE21XKY220JJ3BM02F
|
Avnet Americas | Cap Ceramic Disc 22pF 250VAC 5% Thru-Hole Bulk - Bulk (Alt: DE21XKY220JJ3BM02F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0782 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.0880 | Buy Now |
CAD Models for DE21XKY220JJ3BM02F by Murata Manufacturing Co Ltd
Part Data Attributes for DE21XKY220JJ3BM02F by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
CERAMIC
|
Height
|
8 mm
|
JESD-609 Code
|
e2
|
Length
|
8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
YES
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
SL
|
Temperature Coefficient
|
-1000/+350ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for DE21XKY220JJ3BM02F
This table gives cross-reference parts and alternative options found for DE21XKY220JJ3BM02F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE21XKY220JJ3BM02F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE21XKY220JJ2BM01F | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | DE21XKY220JJ3BM02F vs DE21XKY220JJ2BM01F |