Part Details for DE1507-1B472K2K by Murata Manufacturing Co Ltd
Overview of DE1507-1B472K2K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DE1507-1B472K2K
DE1507-1B472K2K CAD Models
DE1507-1B472K2K Part Data Attributes
|
DE1507-1B472K2K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1507-1B472K2K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, -/+10ppm/Cel TC, 0.0047uF, 5920,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 5920 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18 mm | |
Length | 15 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 5920 | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Terminal Pitch | 7.5 mm | |
Width | 5 mm |