Part Details for DDZ9709Q-7 by Diodes Incorporated
Overview of DDZ9709Q-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DDZ9709Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ9709Q-7-ND
|
DigiKey | DIODE ZENER 24V 500MW SOD123 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0276 / $0.0485 | Buy Now |
DISTI #
DDZ9709Q-7
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: DDZ9709Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 252000 Factory Stock |
|
$0.0356 | Buy Now |
DISTI #
621-DDZ9709Q-7
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 0 |
|
$0.0320 / $0.2900 | Order Now |
DISTI #
DDZ9709Q-7
|
Avnet Silica | ZENER DIODE SOD123 T&R 3K (Alt: DDZ9709Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
Part Details for DDZ9709Q-7
DDZ9709Q-7 CAD Models
DDZ9709Q-7 Part Data Attributes
|
DDZ9709Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9709Q-7
Diodes Incorporated
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 18.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for DDZ9709Q-7
This table gives cross-reference parts and alternative options found for DDZ9709Q-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9709Q-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMHZ4709TIN/LEAD | Zener Diode, | Central Semiconductor Corp | DDZ9709Q-7 vs CMHZ4709TIN/LEAD |
CMHZ4709PBFREE | Zener Diode, | Central Semiconductor Corp | DDZ9709Q-7 vs CMHZ4709PBFREE |