Part Details for DDZ9709-7 by Diodes Incorporated
Overview of DDZ9709-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DDZ9709-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8248
|
Newark | Zener Diode, 24V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9709-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1075 |
|
$0.0590 / $0.2850 | Buy Now |
DISTI #
DDZ9709DICT-ND
|
DigiKey | DIODE ZENER 24V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17914 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
DDZ9709-7
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9709-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.0192 | Buy Now |
DISTI #
621-DDZ9709-7
|
Mouser Electronics | Zener Diodes 500MW 24V LF RoHS: Compliant | 6925 |
|
$0.0360 / $0.2700 | Buy Now |
|
Future Electronics | DDZ9709-7 Series 500 mW 24 V 10 mA Surface Mount Precision Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 48000Reel |
|
$0.0303 / $0.0350 | Buy Now |
|
Future Electronics | DDZ9709-7 Series 500 mW 24 V 10 mA Surface Mount Precision Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.0303 / $0.0345 | Buy Now |
|
Bristol Electronics | 2083 |
|
RFQ | ||
DISTI #
DDZ9709-7
|
Avnet Silica | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9709-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 66000 |
|
Buy Now | |
|
LCSC | 22.8V25.2V 500mW 24V SOD-123 Zener Diodes ROHS | 2470 |
|
$0.0186 / $0.0428 | Buy Now |
Part Details for DDZ9709-7
DDZ9709-7 CAD Models
DDZ9709-7 Part Data Attributes
|
DDZ9709-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9709-7
Diodes Incorporated
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for DDZ9709-7
This table gives cross-reference parts and alternative options found for DDZ9709-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9709-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4709-TP-HF | Zener Diode, 24V V(Z), 5%, 0.5W, | Micro Commercial Components | DDZ9709-7 vs MMSZ4709-TP-HF |
MMSZ4709-V-GS08 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DDZ9709-7 vs MMSZ4709-V-GS08 |
MMSZ4709 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | DDZ9709-7 vs MMSZ4709 |
MMSZ4709T1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | DDZ9709-7 vs MMSZ4709T1 |
MMSZ4709-V-GS18 | ZENER DIODE SOD123-E3 - Tape and Reel | Vishay Semiconductors | DDZ9709-7 vs MMSZ4709-V-GS18 |
MMSZ4709-VT/R13 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | DDZ9709-7 vs MMSZ4709-VT/R13 |
MMSZ4709T1T3 | 24V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | DDZ9709-7 vs MMSZ4709T1T3 |
MMSZ4709-E3-18 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DDZ9709-7 vs MMSZ4709-E3-18 |
DDZ9709-13 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | DDZ9709-7 vs DDZ9709-13 |
MMSZ4709-G3-08 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DDZ9709-7 vs MMSZ4709-G3-08 |