Part Details for DDZ9707-7 by Diodes Incorporated
Overview of DDZ9707-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9707-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDZ9707-7CT-ND
|
DigiKey | DIODE ZENER 20V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2819 In Stock |
|
$0.0394 / $0.2100 | Buy Now |
DISTI #
DDZ9707-7
|
Avnet Americas | Diode Zener Single 20V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9707-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 300000 Factory Stock |
|
$0.0191 | Buy Now |
DISTI #
621-DDZ9707-7
|
Mouser Electronics | Zener Diodes 500MW 20V LF RoHS: Compliant | 6767 |
|
$0.0450 / $0.2100 | Buy Now |
DISTI #
P40:2555_16469386
|
Arrow Electronics | Zener Diode Single 20V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 8080 Package Multiple: 1 Lead time: 12 Weeks | Europe - 12000 |
|
$0.0421 / $0.0522 | Buy Now |
DISTI #
V79:2366_18324569
|
Arrow Electronics | Zener Diode Single 20V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1444 | Americas - 5346 |
|
$0.0176 | Buy Now |
|
Future Electronics | DDZ Series 20 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0197 / $0.0225 | Buy Now |
|
Future Electronics | DDZ Series 20 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0173 / $0.0198 | Buy Now |
|
Bristol Electronics | 36000 |
|
RFQ | ||
DISTI #
DDZ9707-7
|
Avnet Silica | Diode Zener Single 20V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9707-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 500mW 20V SOD-123 Zener Diodes ROHS | 90 |
|
$0.0313 / $0.0329 | Buy Now |
Part Details for DDZ9707-7
DDZ9707-7 CAD Models
DDZ9707-7 Part Data Attributes
|
DDZ9707-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9707-7
Diodes Incorporated
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for DDZ9707-7
This table gives cross-reference parts and alternative options found for DDZ9707-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9707-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4707T1 | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | DDZ9707-7 vs MMSZ4707T1 |
CMHZ4707 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | DDZ9707-7 vs CMHZ4707 |
MMSZ4707-TP | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | DDZ9707-7 vs MMSZ4707-TP |
MMSZ4707 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | DDZ9707-7 vs MMSZ4707 |
MMSZ4707-V_R2_00001 | Zener Diode, | PanJit Semiconductor | DDZ9707-7 vs MMSZ4707-V_R2_00001 |
MMSZ4707T1T3 | 20V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | DDZ9707-7 vs MMSZ4707T1T3 |
MMSZ4707-V-G-8 | DIODE 20 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | DDZ9707-7 vs MMSZ4707-V-G-8 |
MMSZ4707-G3-18 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DDZ9707-7 vs MMSZ4707-G3-18 |
MMSZ4707-HE3-08 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DDZ9707-7 vs MMSZ4707-HE3-08 |
MMSZ4707-VT/R13 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | DDZ9707-7 vs MMSZ4707-VT/R13 |