Part Details for DDZ9701-7 by Diodes Incorporated
Overview of DDZ9701-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9701-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ9701-7DICT-ND
|
DigiKey | DIODE ZENER 14V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4350 In Stock |
|
$0.0262 / $0.1500 | Buy Now |
DISTI #
DDZ9701-7
|
Avnet Americas | Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9701-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 219000 Factory Stock |
|
$0.0191 | Buy Now |
DISTI #
621-DDZ9701-7
|
Mouser Electronics | Zener Diodes 500MW 14V RoHS: Compliant | 9574 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
V79:2366_18324919
|
Arrow Electronics | Zener Diode Single 14V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1752 | Americas - 500 |
|
$0.0176 | Buy Now |
DISTI #
V72:2272_06697215
|
Arrow Electronics | Zener Diode Single 14V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2218 Container: Cut Strips | Americas - 18 |
|
$0.0263 | Buy Now |
DISTI #
70551199
|
RS | 14V 5% 500mW Low Current Zener SOD-123 | Diodes Inc DDZ9701-7 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0470 | RFQ |
|
Future Electronics | DDZ Series 14 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0173 / $0.0199 | Buy Now |
DISTI #
DDZ9701-7
|
TME | Diode: Zener, 0.5W, 14V, SMD, reel,tape, SOD123, single diode, 50nA Min Qty: 1 | 0 |
|
$0.0238 / $0.1410 | RFQ |
DISTI #
DDZ9701-7
|
Avnet Asia | Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9701-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0296 / $0.0332 | Buy Now |
DISTI #
DDZ9701-7
|
Avnet Silica | Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9701-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DDZ9701-7
DDZ9701-7 CAD Models
DDZ9701-7 Part Data Attributes
|
DDZ9701-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9701-7
Diodes Incorporated
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for DDZ9701-7
This table gives cross-reference parts and alternative options found for DDZ9701-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9701-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZMMSZ4701ET1 | onsemi | Check for Price | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | DDZ9701-7 vs SZMMSZ4701ET1 |
MMSZ4701T1 | onsemi | Check for Price | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | DDZ9701-7 vs MMSZ4701T1 |
MMSZ4701-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DDZ9701-7 vs MMSZ4701-V-GS08 |
MMSZ4701-TP | Micro Commercial Components | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DDZ9701-7 vs MMSZ4701-TP |
MMSZ4701 | Motorola Semiconductor Products | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | DDZ9701-7 vs MMSZ4701 |
MMSZ4701-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DDZ9701-7 vs MMSZ4701-E3-08 |
MMSZ4701-VT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DDZ9701-7 vs MMSZ4701-VT/R13 |
CMHZ4701BK | Central Semiconductor Corp | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | DDZ9701-7 vs CMHZ4701BK |
CMHZ4701 | Central Semiconductor Corp | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | DDZ9701-7 vs CMHZ4701 |