Part Details for DDZ9697S-7 by Diodes Incorporated
Overview of DDZ9697S-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9697S-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8229
|
Newark | Zener Diode, 10V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9697S-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2835 |
|
$0.1000 / $0.4850 | Buy Now |
DISTI #
DDZ9697S-7DICT-ND
|
DigiKey | DIODE ZENER 10V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7109 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
DDZ9697S-7
|
Avnet Americas | Diode Zener Single 10V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: DDZ9697S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3156000 Factory Stock |
|
$0.0283 / $0.0334 | Buy Now |
DISTI #
621-DDZ9697S-7
|
Mouser Electronics | Zener Diodes 200MW 10V LF RoHS: Compliant | 9438 |
|
$0.0600 / $0.4300 | Buy Now |
|
Future Electronics | DDZ9697S-7 Series 200 mW 10 V 10 mA Surface Mount Precision Zener Diode SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0541 / $0.0610 | Buy Now |
|
Future Electronics | DDZ9697S-7 Series 200 mW 10 V 10 mA Surface Mount Precision Zener Diode SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0541 / $0.0610 | Buy Now |
|
Quest Components | 10 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2625 |
|
$0.0689 / $0.1532 | Buy Now |
|
Quest Components | 10 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2400 |
|
$0.0828 / $0.2760 | Buy Now |
DISTI #
DDZ9697S-7
|
TME | Diode: Zener, 0.2W, 10V, SMD, reel,tape, SOD323, single diode Min Qty: 10 | 0 |
|
$0.0394 / $0.0961 | RFQ |
|
Ameya Holding Limited | DDZ9697S-7 Series 200 mW 10 V 10 mA Surface Mount Precision Zener Diode SOD-323 | 5783 |
|
RFQ |