Part Details for DDZ9694T-7 by Diodes Incorporated
Overview of DDZ9694T-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DDZ9694T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8226
|
Newark | Zener Diode, 8.2V, 0.15W, Sod-523 Rohs Compliant: Yes |Diodes Inc. DDZ9694T-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2700 |
|
$0.1090 / $0.4680 | Buy Now |
DISTI #
DDZ9694T-7DICT-ND
|
DigiKey | DIODE ZENER 8.2V 150MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5754 In Stock |
|
$0.0527 / $0.4400 | Buy Now |
DISTI #
DDZ9694T-7
|
Avnet Americas | Diode Zener Single 8.2V 5% 150mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: DDZ9694T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0454 | Buy Now |
DISTI #
621-DDZ9694T-7
|
Mouser Electronics | Zener Diodes 150MW 8.2V RoHS: Compliant | 23732 |
|
$0.0520 / $0.4400 | Buy Now |
|
Future Electronics | ZENER DIODE SOD-523 150MW 8.2V ROHS 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0467 / $0.0525 | Buy Now |
|
Future Electronics | ZENER DIODE SOD-523 150MW 8.2V ROHS 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0467 / $0.0522 | Buy Now |
DISTI #
DDZ9694T-7
|
Avnet Asia | Diode Zener Single 8.2V 5% 150mW 2-Pin SOD-523 T/R (Alt: DDZ9694T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0445 / $0.0497 | Buy Now |
DISTI #
DDZ9694T-7
|
Avnet Silica | Diode Zener Single 8.2V 5% 150mW 2-Pin SOD-523 T/R (Alt: DDZ9694T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Independent Type 7.79V8.61V 150mW 8.2V SOD-523 Zener Diodes ROHS | 11503 |
|
$0.0239 / $0.0342 | Buy Now |
|
New Advantage Corporation | ZENER DIODE SOD-523 150MW 8.2V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0544 / $0.0583 | Buy Now |
Part Details for DDZ9694T-7
DDZ9694T-7 CAD Models
DDZ9694T-7 Part Data Attributes
|
DDZ9694T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9694T-7
Diodes Incorporated
Zener Diode, 8.2V V(Z), 5%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |