There are no models available for this part yet.
Overview of DDZ39BSF-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for DDZ39BSF-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDZ39BSF-7DICT-ND
|
DigiKey | DIODE ZENER 36.28V 500MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5983 In Stock |
|
$0.0191 / $0.2000 | Buy Now | |
DISTI #
DDZ39BSF-7
|
Avnet Americas | Diode Zener Single 36.275V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ39BSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 273000 Factory Stock |
|
$0.0171 | Buy Now | |
DISTI #
621-DDZ39BSF-7
|
Mouser Electronics | Zener Diodes 500mW 36.275V Zener 500mW 0.9V Vf RoHS: Compliant | 5188 |
|
$0.0220 / $0.1900 | Buy Now | |
Bristol Electronics | 11900 |
|
RFQ | ||||
Quest Components | 9520 |
|
$0.0316 / $0.1580 | Buy Now | |||
DISTI #
DDZ39BSF-7
|
Avnet Silica | Diode Zener Single 36.275V 3% 500mW 2-Pin SOD-323F T/R (Alt: DDZ39BSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
CAD Models for DDZ39BSF-7 by Diodes Incorporated
Part Data Attributes for DDZ39BSF-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
85 Ω
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
36.28 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2.5%
|
Working Test Current
|
5 mA
|
Related Parts for DDZ39BSF-7
-
DDZ9703T-7Zener Diodes
-
GCM155R71C104KA55DFixed Capacitors
-
DDTA123YKA-7-FSmall Signal Bipolar Transistors
-
DE2L-BAAASnap Acting/Limit Switches
-
DE03S2415APower Supply Modules
-
CY74FCT16827ETPACBus Driver/Transceivers
-
DAC5652AIPFBRDigital to Analog Converters
-
DC400D10Solid State Relays
-
DB101ST-GBridge Rectifier Diodes