Part Details for DDW50S564TLF by Amphenol FCi
Overview of DDW50S564TLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDW50S564TLF
DDW50S564TLF CAD Models
DDW50S564TLF Part Data Attributes
|
DDW50S564TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDW50S564TLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDW50S564TLF
This table gives cross-reference parts and alternative options found for DDW50S564TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDW50S564TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMN50S367CTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDW50S564TLF vs DDMN50S367CTLF |
717DFDG50SAJ4RM5 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DDW50S564TLF vs 717DFDG50SAJ4RM5 |
717DFDG50SAM4VFM2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DDW50S564TLF vs 717DFDG50SAM4VFM2 |
717DFDG50S1ATNVFM2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DDW50S564TLF vs 717DFDG50S1ATNVFM2 |
DDMN50S064HLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDW50S564TLF vs DDMN50S064HLF |
SD50F1202000 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DDW50S564TLF vs SD50F1202000 |
DDM50S664MTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDW50S564TLF vs DDM50S664MTLF |
177DFDG50SAJ3VFM | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DDW50S564TLF vs 177DFDG50SAJ3VFM |
DDS50S9CLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDW50S564TLF vs DDS50S9CLF |
DDS50S3MLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDW50S564TLF vs DDS50S3MLF |