Part Details for DDV50P067HTXLF by Amphenol FCi
Overview of DDV50P067HTXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDV50P067HTXLF
DDV50P067HTXLF CAD Models
DDV50P067HTXLF Part Data Attributes
|
DDV50P067HTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDV50P067HTXLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDV50P067HTXLF
This table gives cross-reference parts and alternative options found for DDV50P067HTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDV50P067HTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMN50P664MTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDV50P067HTXLF vs DDMN50P664MTXLF |
DDM50P665TXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDV50P067HTXLF vs DDM50P665TXLF |
DDM50PNM1A0NK52 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDV50P067HTXLF vs DDM50PNM1A0NK52 |
DDV50P064CXBLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDV50P067HTXLF vs DDV50P064CXBLF |
DDN50P567GXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDV50P067HTXLF vs DDN50P567GXLF |
DDN50P9MTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDV50P067HTXLF vs DDN50P9MTXLF |
DDPW50P365NXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDV50P067HTXLF vs DDPW50P365NXLF |
DDPW50P464MXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDV50P067HTXLF vs DDPW50P464MXLF |
DDN50P0GTXBLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDV50P067HTXLF vs DDN50P0GTXBLF |
DDME50PNMBOL4FR163 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDV50P067HTXLF vs DDME50PNMBOL4FR163 |