Part Details for DDUE-50S-FO by Cinch Connectivity Solutions
Overview of DDUE-50S-FO by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Part Details for DDUE-50S-FO
DDUE-50S-FO CAD Models
DDUE-50S-FO Part Data Attributes
|
DDUE-50S-FO
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDUE-50S-FO
Cinch Connectivity Solutions
50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTORS | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 030-1953-000; 030-1953-030; BCL-1963-20S; D110238-035, PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Manufacturer Series | DDU | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDUE-50S-FO
This table gives cross-reference parts and alternative options found for DDUE-50S-FO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDUE-50S-FO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDUY-50SFO | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | DDUE-50S-FO vs DDUY-50SFO |
DDUEH-50S-FO | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket | Cinch Connectivity Solutions | DDUE-50S-FO vs DDUEH-50S-FO |
DDMA-50PFO | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP AND POKE, PLUG | Cinch Connectivity Solutions | DDUE-50S-FO vs DDMA-50PFO |
DDA-50P-FO | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | Cinch Connectivity Solutions | DDUE-50S-FO vs DDA-50P-FO |
DDU-50SFO | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | DDUE-50S-FO vs DDU-50SFO |
DDUH-50P-FO | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Cinch Connectivity Solutions | DDUE-50S-FO vs DDUH-50P-FO |
DDU-50PFO | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | DDUE-50S-FO vs DDU-50PFO |
DDUE-50PFO | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Plug | Cinch Connectivity Solutions | DDUE-50S-FO vs DDUE-50PFO |
DDUY-50PFO | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | DDUE-50S-FO vs DDUY-50PFO |
DDMA-50S-FO | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Cinch Connectivity Solutions | DDUE-50S-FO vs DDMA-50S-FO |