Datasheets
DDU18-20MC4 by: Data Delay Devices Inc

ACTIVE DELAY LINE, TRUE OUTPUT, DSO24, SMD-24

Part Details for DDU18-20MC4 by Data Delay Devices Inc

Overview of DDU18-20MC4 by Data Delay Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DDU18-20MC4

DDU18-20MC4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DDU18-20MC4 Part Data Attributes

DDU18-20MC4 Data Delay Devices Inc
Buy Now Datasheet
Compare Parts:
DDU18-20MC4 Data Delay Devices Inc ACTIVE DELAY LINE, TRUE OUTPUT, DSO24, SMD-24
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DATA DELAY DEVICES INC
Part Package Code SOIC
Package Description SOP,
Pin Count 24
Reach Compliance Code compliant
JESD-30 Code R-XDSO-G24
Length 32.512 mm
Logic IC Type ACTIVE DELAY LINE
Number of Functions 1
Number of Taps/Steps 8
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material UNSPECIFIED
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Delay Line NO
Qualification Status Not Qualified
Seated Height-Max 7.112 mm
Surface Mount YES
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Delay-Nom (td) 20 ns

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDU18-20MC4 by Data Delay Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDU18-20MC4 by Data Delay Devices Inc

Select Manufacturer
Which Manufacturer of DDU18-20MC4 would you like to use for your alert(s)?
  • Please alert me when DDU18-20MC4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDU18-20MC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDU18-20MC4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDU18-20MC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDU18-20MC4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDU18-20MC4 by Data Delay Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: