Part Details for DDU12H-25C4 by Data Delay Devices Inc
Overview of DDU12H-25C4 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for DDU12H-25C4
DDU12H-25C4 CAD Models
DDU12H-25C4 Part Data Attributes
|
DDU12H-25C4
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU12H-25C4
Data Delay Devices Inc
Active Delay Line, 1-Func, 10-Tap, True Output, ECL, PDSO24, SMD-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SMD-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 12 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 32.512 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.128 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 25 ns |