Part Details for DDU12H-250MC3 by Data Delay Devices Inc
Overview of DDU12H-250MC3 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDU12H-250MC3
DDU12H-250MC3 CAD Models
DDU12H-250MC3 Part Data Attributes
|
DDU12H-250MC3
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU12H-250MC3
Data Delay Devices Inc
Active Delay Line, 1-Func, 10-Tap, True Output, ECL, SMD-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SMD-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-G24 | |
Length | 32.512 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 24 | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP24,.9 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.112 mm | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 250 ns |