Part Details for DDU-5J-10400 by Data Delay Devices Inc
Overview of DDU-5J-10400 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-10400800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Vertical Receptacle. | |
84817-104002LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 120 Position, Select Load, Standard | |
51723-10400000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P Right Angle Header. |
Part Details for DDU-5J-10400
DDU-5J-10400 CAD Models
DDU-5J-10400 Part Data Attributes
|
DDU-5J-10400
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU-5J-10400
Data Delay Devices Inc
Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDIP13, DIP-32/13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-32/13 | |
Pin Count | 32/13 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F | |
JESD-30 Code | R-PDIP-T13 | |
Length | 45.974 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 156 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.001 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 400 ns | |
Width | 7.62 mm |
Alternate Parts for DDU-5J-10400
This table gives cross-reference parts and alternative options found for DDU-5J-10400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU-5J-10400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDU-7J-400 | Active Delay Line, 1-Func, 10-Tap, True Output, Hybrid, PDIP14, DIP-14 | Data Delay Devices Inc | DDU-5J-10400 vs DDU-7J-400 |