Part Details for DDTC144EUAQ-13-F by Diodes Incorporated
Overview of DDTC144EUAQ-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC144EUAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDTC144EUAQ-13-FCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0231 / $0.2300 | Buy Now |
DISTI #
DDTC144EUAQ-13-F
|
Avnet Americas | Trans Digital BJT Single NPN 50V 100mA 3-Pin SOT323 SMD T/R - Tape and Reel (Alt: DDTC144EUAQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0218 / $0.0258 | Buy Now |
DISTI #
621-DDTC144EUAQ-13-F
|
Mouser Electronics | Digital Transistors Prebias Transistor SOT323 T&R 10K RoHS: Compliant | 8376 |
|
$0.0260 / $0.2400 | Buy Now |
DISTI #
DDTC144EUAQ-13-F
|
Avnet Asia | Trans Digital BJT Single NPN 50V 100mA 3-Pin SOT323 SMD T/R (Alt: DDTC144EUAQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DDTC144EUAQ-13-F
|
Avnet Silica | Trans Digital BJT Single NPN 50V 100mA 3-Pin SOT323 SMD T/R (Alt: DDTC144EUAQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 805mA5V 1 NPN - Pre Biased 200mW 100mA 50V SOT-323 Digital Transistors ROHS | 150 |
|
$0.0387 / $0.0407 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0365 | Buy Now |