-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8083
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DDTC143ZUA-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1515 |
|
$0.0480 / $0.2530 | Buy Now |
DISTI #
DDTC143ZUA-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50427 In Stock |
|
$0.0236 / $0.1500 | Buy Now |
DISTI #
DDTC143ZUA-7-F
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTC143ZUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0231 | Buy Now |
DISTI #
621-DDTC143ZUA-7-F
|
Mouser Electronics | Digital Transistors 200MW 4.7K 47K RoHS: Compliant | 71940 |
|
$0.0230 / $0.1500 | Buy Now |
DISTI #
V72:2272_06696917
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2247 Container: Cut Strips | Americas - 909 |
|
$0.0236 | Buy Now |
|
Future Electronics | 4.7 kOhm / 47 kOhm NPN Pre-Biased 100 mA 200 mW Digital Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0190 / $0.0217 | Buy Now |
|
Future Electronics | 4.7 kOhm / 47 kOhm NPN Pre-Biased 100 mA 200 mW Digital Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0190 / $0.0217 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 2986 |
|
$0.0277 / $0.0616 | Buy Now |
DISTI #
DDTC143ZUA-7-F
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT323, R1: 4.7kΩ Min Qty: 25 | 5000 |
|
$0.0268 / $0.0402 | Buy Now |
DISTI #
DDTC143ZUA-7-F
|
Avnet Silica | Trans Digital BJT NPN 100mA 3-Pin SOT-323 T/R (Alt: DDTC143ZUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 1209000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDTC143ZUA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC143ZUA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DDTC143ZUA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC143ZUA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC143ZUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | DDTC143ZUA-7-F vs DTC143ZUAT106 |
DTC143ZU | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, | ROHM Semiconductor | DDTC143ZUA-7-F vs DTC143ZU |
DTC143ZUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DDTC143ZUA-7-F vs DTC143ZUA |
DTC143ZU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTC143ZUA-7-F vs DTC143ZU3HZGT106 |
DTC143ZU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTC143ZUA-7-F vs DTC143ZU3T106 |
DDTC143ZUA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DDTC143ZUA-7-F vs DDTC143ZUA-13 |
DTC144EU | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, | ROHM Semiconductor | DDTC143ZUA-7-F vs DTC144EU |
DTC143ZUAFRAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, | ROHM Semiconductor | DDTC143ZUA-7-F vs DTC143ZUAFRAT106 |
DTC143ZUA-T106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | DDTC143ZUA-7-F vs DTC143ZUA-T106 |
DTC143ZUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | DDTC143ZUA-7-F vs DTC143ZUA |