Datasheets
DDTC124TEQ-7-F by:

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,

Part Details for DDTC124TEQ-7-F by Diodes Incorporated

Overview of DDTC124TEQ-7-F by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation

Price & Stock for DDTC124TEQ-7-F

Part # Distributor Description Stock Price Buy
DISTI # DDTC124TEQ-7-FDICT-ND
DigiKey TRANS PREBIAS NPN 50V SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4088
In Stock
  • 1 $0.1500
  • 10 $0.1030
  • 100 $0.0691
  • 500 $0.0526
  • 1,000 $0.0470
  • 3,000 $0.0397
  • 6,000 $0.0359
  • 9,000 $0.0340
  • 15,000 $0.0318
  • 21,000 $0.0305
  • 30,000 $0.0292
  • 75,000 $0.0263
  • 150,000 $0.0246
  • 300,000 $0.0245
$0.0245 / $0.1500 Buy Now
DISTI # DDTC124TEQ-7-F
Avnet Americas Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface M - Tape and Reel (Alt: DDTC124TEQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 240000 Factory Stock
  • 3,000 $0.0187
$0.0187 Buy Now
DISTI # 621-DDTC124TEQ-7-F
Mouser Electronics Digital Transistors NPN Pre-Biased 22kOhm 50Vcbo 150mW RoHS: Compliant 0
  • 1 $0.1500
  • 10 $0.1030
  • 100 $0.0530
  • 1,000 $0.0470
  • 3,000 $0.0350
  • 9,000 $0.0300
  • 24,000 $0.0290
  • 99,000 $0.0280
$0.0280 / $0.1500 Order Now
DISTI # V79:2366_24807114
Arrow Electronics Trans Digital BJT NPN 50V 100mA 150mW Automotive AEC-Q101 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1912 Americas - 107950
  • 3,106 $0.0322
$0.0322 Buy Now
Future Electronics DDTC Series 50 V 100 mA 150 mW Surface Mount NPN Pre-Biased Transistor - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 42000
Reel
  • 3,000 $0.0295
  • 9,000 $0.0284
  • 15,000 $0.0279
  • 60,000 $0.0267
  • 90,000 $0.0258
$0.0258 / $0.0295 Buy Now
Future Electronics DDTC Series 50 V 100 mA 150 mW Surface Mount NPN Pre-Biased Transistor - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0295
  • 9,000 $0.0284
  • 15,000 $0.0279
  • 60,000 $0.0267
  • 90,000 $0.0258
$0.0258 / $0.0295 Buy Now
DISTI # DDTC124TEQ-7-F
TME Transistor: NPN, bipolar, BRT, 50V, 100mA, 150mW, SOT523, 22kΩ Min Qty: 20 0
  • 20 $0.0530
  • 100 $0.0401
  • 500 $0.0354
  • 3,000 $0.0318
  • 12,000 $0.0297
$0.0297 / $0.0530 RFQ
DISTI # DDTC124TEQ-7-F
Avnet Silica Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface M (Alt: DDTC124TEQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 3000
Buy Now
LCSC 1001mA5V 1 NPN - bias preset 150mW 100mA 50V SOT-523 Digital Transistors ROHS 1160
  • 10 $0.0542
  • 100 $0.0441
  • 300 $0.0390
  • 3,000 $0.0353
  • 6,000 $0.0322
  • 9,000 $0.0307
$0.0307 / $0.0542 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 30000
  • 6,000 $0.0289
  • 30,000 $0.0269
$0.0269 / $0.0289 Buy Now

Part Details for DDTC124TEQ-7-F

DDTC124TEQ-7-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DDTC124TEQ-7-F Part Data Attributes

DDTC124TEQ-7-F Diodes Incorporated
Buy Now Datasheet
Compare Parts:
DDTC124TEQ-7-F Diodes Incorporated Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature BUILT IN BIAS RESISTOR, HIGH RELIABILITY
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for DDTC124TEQ-7-F

This table gives cross-reference parts and alternative options found for DDTC124TEQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC124TEQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DTC143XG-AN3-R Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd DDTC124TEQ-7-F vs DTC143XG-AN3-R
DDTC124TE Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon Diodes Incorporated DDTC124TEQ-7-F vs DDTC124TE
DDTC124TE-7-F Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated DDTC124TEQ-7-F vs DDTC124TE-7-F
Part Number Description Manufacturer Compare
DTC143XG-AN3-R Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd DDTC124TEQ-7-F vs DTC143XG-AN3-R
DTC143XL-AN3-R Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd DDTC124TEQ-7-F vs DTC143XL-AN3-R
DDTC124TE-7-F Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated DDTC124TEQ-7-F vs DDTC124TE-7-F

DDTC124TEQ-7-F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDTC124TEQ-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDTC124TEQ-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DDTC124TEQ-7-F would you like to use for your alert(s)?
  • Please alert me when DDTC124TEQ-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDTC124TEQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDTC124TEQ-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDTC124TEQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDTC124TEQ-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDTC124TEQ-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: