Part Details for DDTC123YUA-7-F by Diodes Incorporated
Overview of DDTC123YUA-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC123YUA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8069
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DDTC123YUA-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.0530 / $0.2630 | Buy Now |
DISTI #
DDTC123YUA-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6960 In Stock |
|
$0.0236 / $0.1500 | Buy Now |
DISTI #
DDTC123YUA-7-F
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTC123YUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 693000 Factory Stock |
|
$0.0193 | Buy Now |
DISTI #
621-DDTC123YUA-7-F
|
Mouser Electronics | Digital Transistors 200MW 2.2K 10K RoHS: Compliant | 2469 |
|
$0.0270 / $0.1500 | Buy Now |
DISTI #
70550661
|
RS | NPN Biased Signal Transistor SOT-323 | Diodes Inc DDTC123YUA-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 | RFQ |
|
Future Electronics | DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0234 / $0.0267 | Buy Now |
|
Future Electronics | DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0234 / $0.0267 | Buy Now |
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2914 |
|
$0.0277 / $0.0616 | Buy Now |
DISTI #
DDTC123YUA-7-F
|
Avnet Asia | Trans Digital BJT NPN 100mA 3-Pin SOT-323 T/R (Alt: DDTC123YUA-7-F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0195 / $0.0237 | Buy Now |
DISTI #
DDTC123YUA-7-F
|
Avnet Silica | Trans Digital BJT NPN 100mA 3-Pin SOT-323 T/R (Alt: DDTC123YUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 309000 |
|
Buy Now |
Part Details for DDTC123YUA-7-F
DDTC123YUA-7-F CAD Models
DDTC123YUA-7-F Part Data Attributes
|
DDTC123YUA-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC123YUA-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 4.55 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTC123YUA-7-F
This table gives cross-reference parts and alternative options found for DDTC123YUA-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC123YUA-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTC123YUA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DDTC123YUA-7-F vs DDTC123YUA-7 |