Part Details for DDTC123YE-7-F by Diodes Incorporated
Overview of DDTC123YE-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC123YE-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDTC123YE-7-FTR-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT523 Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0345 / $0.0587 | Buy Now |
DISTI #
DDTC123YE-7-F
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTC123YE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
621-DDTC123YE-7-F
|
Mouser Electronics | Digital Transistors SOT523 50V 100mA NPN RoHS: Compliant | 0 |
|
$0.0420 / $0.3400 | Order Now |
DISTI #
DDTC123YE-7-F
|
Avnet Silica | Trans Digital BJT NPN 100mA 3-Pin SOT-523 T/R (Alt: DDTC123YE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Trans Digital BJT NPN 50V 100mA 150mW 3-Pin SOT-523 T/R / TRANS PREBIAS NPN 150MW SOT523 | 4450 |
|
RFQ |
Part Details for DDTC123YE-7-F
DDTC123YE-7-F CAD Models
DDTC123YE-7-F Part Data Attributes
|
DDTC123YE-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC123YE-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.55 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTC123YE-7-F
This table gives cross-reference parts and alternative options found for DDTC123YE-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC123YE-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC123YE | Small Signal Bipolar Transistor | Nexperia | DDTC123YE-7-F vs PDTC123YE |
DDTC123YE-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DDTC123YE-7-F vs DDTC123YE-7 |
PDTC123YE,115 | PDTC123Y series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 10 kOhm SC-75 3-Pin | NXP Semiconductors | DDTC123YE-7-F vs PDTC123YE,115 |
DDTC123YE-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DDTC123YE-7-F vs DDTC123YE-13 |
PDTC123YE,115 | SC-75 3-Pin | Nexperia | DDTC123YE-7-F vs PDTC123YE,115 |
934058807115 | Small Signal Bipolar Transistor | Nexperia | DDTC123YE-7-F vs 934058807115 |
PDTC123YE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | DDTC123YE-7-F vs PDTC123YE |