Part Details for DDTA144TE-7-F by Diodes Incorporated
Overview of DDTA144TE-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA144TE-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDTA144TE-FDICT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT523 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
5870 In Stock |
|
$0.0345 / $0.3300 | Buy Now |
DISTI #
DDTA144TE-7-F
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTA144TE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
621-DDTA144TE-7-F
|
Mouser Electronics | Digital Transistors 150MW 47K RoHS: Compliant | 0 |
|
$0.0380 / $0.3500 | Order Now |
DISTI #
DDTA144TE-7-F
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-523 T/R (Alt: DDTA144TE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |