There are no models available for this part yet.
Overview of DDTA144ECA-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for DDTA144ECA-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK8045
|
Newark | Rf Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTA144ECA-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2855 |
|
$0.0450 / $0.2320 | Buy Now | |
DISTI #
DDTA144ECA-FDICT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8697 In Stock |
|
$0.0221 / $0.2200 | Buy Now | |
DISTI #
DDTA144ECA-7-F
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTA144ECA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 153000 Factory Stock |
|
$0.0141 | Buy Now | |
DISTI #
621-DDTA144ECA-7-F
|
Mouser Electronics | Digital Transistors 200MW 47KW 47KW RoHS: Compliant | 2537 |
|
$0.0240 / $0.2200 | Buy Now | |
DISTI #
V79:2366_22684714
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7353 Package Multiple: 1 Date Code: 1739 | Americas - 22000 |
|
$0.0136 | Buy Now | |
Future Electronics | DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal SMT Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0162 / $0.0185 | Buy Now | ||
Future Electronics | DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal SMT Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0162 / $0.0185 | Buy Now | ||
Bristol Electronics | 2342 |
|
RFQ | ||||
Quest Components | 1873 |
|
$0.0522 / $0.1740 | Buy Now | |||
DISTI #
DDTA144ECA-7-F
|
Avnet Silica | Trans Digital BJT PNP 100mA 3-Pin SOT-23 T/R (Alt: DDTA144ECA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
CAD Models for DDTA144ECA-7-F by Diodes Incorporated
Part Data Attributes for DDTA144ECA-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.03 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
68
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Related Parts for DDTA144ECA-7-F
-
NSS40200LT1GSmall Signal Bipolar Transistors
-
BAT54S-7-FRectifier Diodes
-
GRM188R61A105KA61DFixed Capacitors
-
SIA975DJ-T1-GE3Small Signal Field-Effect Transistors
-
STT818BPower Bipolar Transistors
-
RK73H1JTTD33R2FFixed Resistors
-
SM15T33CATransient Suppressors
-
DDZ3V3BSF-7Zener Diodes
-
STM32L100C6U6AMicrocontrollers