Part Details for DDTA143ZE-7 by Diodes Incorporated
Overview of DDTA143ZE-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA143ZE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-DDTA143ZE-7CT-ND
|
DigiKey | TRANS PREBIAS PNP 150MW SOT523 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT) |
1241 In Stock |
|
$0.1030 / $0.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2980 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 2384 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for DDTA143ZE-7
DDTA143ZE-7 CAD Models
DDTA143ZE-7 Part Data Attributes
|
DDTA143ZE-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTA143ZE-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTA143ZE-7
This table gives cross-reference parts and alternative options found for DDTA143ZE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA143ZE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143ZETR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DDTA143ZE-7 vs DTA143ZETR |
DTA143ZE | Small Signal Bipolar Transistor | Taiwan Semiconductor | DDTA143ZE-7 vs DTA143ZE |
DTA143ZE | Small Signal Bipolar Transistor | Secos Corporation | DDTA143ZE-7 vs DTA143ZE |