Part Details for DDTA143XUA-7 by Diodes Incorporated
Overview of DDTA143XUA-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA143XUA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDTA143XUADICT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
3339 In Stock |
|
$0.0576 / $0.2600 | Buy Now |
|
Quest Components | 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 57000 |
|
$0.0454 / $0.1728 | Buy Now |
Part Details for DDTA143XUA-7
DDTA143XUA-7 CAD Models
DDTA143XUA-7 Part Data Attributes
|
DDTA143XUA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTA143XUA-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.12 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTA143XUA-7
This table gives cross-reference parts and alternative options found for DDTA143XUA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA143XUA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143XUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DDTA143XUA-7 vs DTA143XUA |
DTA143XUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | DDTA143XUA-7 vs DTA143XUAT106 |
DTA143XUAFRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA143XUA-7 vs DTA143XUAFRAT106 |
DTA143XU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA143XUA-7 vs DTA143XU3T106 |
DTA143XUA | Small Signal Bipolar Transistor | Secos Corporation | DDTA143XUA-7 vs DTA143XUA |
DTA143XU | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, | ROHM Semiconductor | DDTA143XUA-7 vs DTA143XU |
DTA143XU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA143XUA-7 vs DTA143XU3HZGT106 |
DDTA143XUA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DDTA143XUA-7 vs DDTA143XUA-7-F |
DTA143XUA | Small Signal Bipolar Transistor | Taiwan Semiconductor | DDTA143XUA-7 vs DTA143XUA |
DTA143XUA | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | DDTA143XUA-7 vs DTA143XUA |