Datasheets
DDTA114YKA-13 by: Diodes Incorporated

Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN

Part Details for DDTA114YKA-13 by Diodes Incorporated

Overview of DDTA114YKA-13 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for DDTA114YKA-13

DDTA114YKA-13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DDTA114YKA-13 Part Data Attributes

DDTA114YKA-13 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
DDTA114YKA-13 Diodes Incorporated Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Part Package Code SC-59
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC) 0.07 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 68
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for DDTA114YKA-13

This table gives cross-reference parts and alternative options found for DDTA114YKA-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA114YKA-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DDTA114YKA-7 Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN Diodes Incorporated DDTA114YKA-13 vs DDTA114YKA-7
DDTA114YKA-7-F Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC, SC-59, 3 PIN Diodes Incorporated DDTA114YKA-13 vs DDTA114YKA-7-F
DTA114YKAT146 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN ROHM Semiconductor DDTA114YKA-13 vs DTA114YKAT146
DTA114YKA Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DDTA114YKA-13 vs DTA114YKA
Part Number Description Manufacturer Compare
DDTA114YKA-7 Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN Diodes Incorporated DDTA114YKA-13 vs DDTA114YKA-7
DDTA114YKA-7-F Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC, SC-59, 3 PIN Diodes Incorporated DDTA114YKA-13 vs DDTA114YKA-7-F
DTA114YKAT146 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN ROHM Semiconductor DDTA114YKA-13 vs DTA114YKAT146
DTA114YKA Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Rectron Semiconductor DDTA114YKA-13 vs DTA114YKA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDTA114YKA-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDTA114YKA-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DDTA114YKA-13 would you like to use for your alert(s)?
  • Please alert me when DDTA114YKA-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDTA114YKA-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDTA114YKA-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDTA114YKA-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDTA114YKA-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDTA114YKA-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: