Part Details for DDTA114EE-7-F by Diodes Incorporated
Overview of DDTA114EE-7-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA114EE-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDTA114EE-7-FDICT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3179 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
DDTA114EE-7-F
|
Avnet Americas | Trans Digital BJT PNP 50mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTA114EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
621-DDTA114EE-7-F
|
Mouser Electronics | Digital Transistors 150MW 10K RoHS: Compliant | 2674 |
|
$0.0380 / $0.3500 | Buy Now |
|
Future Electronics | DDTA Series 50 V 50 mA Small Signal Transistor Surface Mount - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0424 | Buy Now |
|
Future Electronics | DDTA Series 50 V 50 mA Small Signal Transistor Surface Mount - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0424 | Buy Now |
DISTI #
DDTA114EE-7-F
|
Avnet Asia | Trans Digital BJT PNP 50mA 3-Pin SOT-523 T/R (Alt: DDTA114EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0313 / $0.0450 | Buy Now |
DISTI #
DDTA114EE-7-F
|
Avnet Silica | Trans Digital BJT PNP 50mA 3-Pin SOT-523 T/R (Alt: DDTA114EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
LCSC | 305mA5V 1 PNP pre-bias 150mW 100mA 50V SOT-523-3 Digital Transistors ROHS | 2710 |
|
$0.0334 / $0.0553 | Buy Now |
Part Details for DDTA114EE-7-F
DDTA114EE-7-F CAD Models
DDTA114EE-7-F Part Data Attributes
|
DDTA114EE-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTA114EE-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTA114EE-7-F
This table gives cross-reference parts and alternative options found for DDTA114EE-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA114EE-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTA114EE-7 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DDTA114EE-7-F vs DDTA114EE-7 |
DTA114EETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | DDTA114EE-7-F vs DTA114EETL |
DTA114EE | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | DDTA114EE-7-F vs DTA114EE |