Part Details for DDS-CJS-PQ2-1 by DOMINANT Opto Technologies
Overview of DDS-CJS-PQ2-1 by DOMINANT Opto Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9851BRS | Analog Devices | DDS CLOCK DRIVER | |
AD9850BRSZ | Analog Devices | DDS CLOCK DRIVE | |
AD9850BRSZ-REEL | Analog Devices | DDS CLOCK DRIVE |
Part Details for DDS-CJS-PQ2-1
DDS-CJS-PQ2-1 CAD Models
DDS-CJS-PQ2-1 Part Data Attributes
|
DDS-CJS-PQ2-1
DOMINANT Opto Technologies
Buy Now
Datasheet
|
Compare Parts:
DDS-CJS-PQ2-1
DOMINANT Opto Technologies
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DOMINANT OPTO TECHNOLOGIES SDN BHD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.45 V | |
Infrared Range | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.85 mm | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |