Part Details for DDRH-240-32 by Mean Well
Overview of DDRH-240-32 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDRH-240-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5702
|
Newark | Dc-Dc Converter, 32V, 7.5A Rohs Compliant: Yes |Mean Well DDRH-240-32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$110.9500 | Buy Now |
DISTI #
1866-DDRH-240-32-ND
|
DigiKey | 250-1500VDC O/P +32V7.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$76.7200 / $86.3200 | Buy Now |
DISTI #
DDRH-240-32
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDRH-240-32) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$73.4000 / $83.0000 | Buy Now |
DISTI #
709-DDRH-240-32
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 240W 250-1500Vdc 32V 7.5A RoHS: Compliant | 5 |
|
$88.4400 / $97.0800 | Buy Now |
DISTI #
74742340
|
RS | DC-DC Converter, DIN Rail, 240W, 250-1500Vin, 32Vout, 7.5A, DDRH-240 Series | MEAN WELL DDRH-240-32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$98.0500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$84.5400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 240W - Output: 32VDC - Input: 250 to 1500VDC - DIN Rail RoHS: Compliant |
2 In Stock 4 Factory Stock |
|
$73.4000 / $83.0000 | Buy Now |
DISTI #
DDRH-240-32
|
TME | Converter: DC/DC, 240W, Uin: 250÷1500VDC, Uout: 32VDC, Iout: 7.5A Min Qty: 1 | 0 |
|
$80.2500 / $83.0000 | RFQ |
DISTI #
000000000006422020
|
Sager | Isolated DC/DC Converters - DIN Rail Mount 240W 250-1500Vdc 32V 7.5A Min Qty: 1 | 8 |
|
$73.4000 / $83.0000 | Buy Now |
DISTI #
C1S521900768646
|
Chip1Stop | DIN Rail Power Supplies RoHS: Compliant | 2 |
|
$102.0000 | Buy Now |
Part Details for DDRH-240-32
DDRH-240-32 CAD Models
DDRH-240-32 Part Data Attributes
|
DDRH-240-32
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DDRH-240-32
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HEIGHT NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, EAC | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 1500 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XXMA-X | |
Length | 129.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 30 V | |
Output Voltage-Nom | 32 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 125.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Width | 85.5 mm |