Part Details for DDPF50S032GLF by Amphenol Communications Solutions
Overview of DDPF50S032GLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDPF50S032GLF
DDPF50S032GLF CAD Models
DDPF50S032GLF Part Data Attributes
|
DDPF50S032GLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDPF50S032GLF
Amphenol Communications Solutions
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDPF50S032GLF
This table gives cross-reference parts and alternative options found for DDPF50S032GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDPF50S032GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDS50S065MLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDPF50S032GLF vs DDS50S065MLF |
DDPW50S032HTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDPF50S032GLF vs DDPW50S032HTLF |
DDPV50S367GLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDPF50S032GLF vs DDPV50S367GLF |
17D-DF50S1BUNRM5 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DDPF50S032GLF vs 17D-DF50S1BUNRM5 |
177DFDG50SAZ4VF2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DDPF50S032GLF vs 177DFDG50SAZ4VF2 |
17D-DF50S1BTNRM6 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DDPF50S032GLF vs 17D-DF50S1BTNRM6 |
DDPV50S032GTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDPF50S032GLF vs DDPV50S032GTLF |
DDPS50S565TXXXLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal | Amphenol FCi | DDPF50S032GLF vs DDPS50S565TXXXLF |
DDPS50S464NTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDPF50S032GLF vs DDPS50S464NTLF |
DDPL50S065HLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDPF50S032GLF vs DDPL50S065HLF |