Part Details for DDMY-21WA-4PBTI by Cinch Connectivity Solutions
Overview of DDMY-21WA-4PBTI by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDMY-21WA-4PBTI
DDMY-21WA-4PBTI CAD Models
DDMY-21WA-4PBTI Part Data Attributes
|
DDMY-21WA-4PBTI
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMY-21WA-4PBTI
Cinch Connectivity Solutions
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMY-21WA-4PBTI
This table gives cross-reference parts and alternative options found for DDMY-21WA-4PBTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMY-21WA-4PBTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCME21WA4PNMBXFR163 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMY-21WA-4PBTI vs DCME21WA4PNMBXFR163 |
DCM-21WA4P-1ATN-A191-K87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMY-21WA-4PBTI vs DCM-21WA4P-1ATN-A191-K87 |
DCL21WA4343H30LF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMY-21WA-4PBTI vs DCL21WA4343H30LF |
DCMM-21WA-4PX | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMY-21WA-4PBTI vs DCMM-21WA-4PX |
DCO21WA4PA00LF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DDMY-21WA-4PBTI vs DCO21WA4PA00LF |
L177TWC21WA4PMCSVRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMY-21WA-4PBTI vs L177TWC21WA4PMCSVRM6 |
L717TWC21WA4PHP2SV4RRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMY-21WA-4PBTI vs L717TWC21WA4PHP2SV4RRM6 |
DAM-21WA-4PBTI | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMY-21WA-4PBTI vs DAM-21WA-4PBTI |
L77TWC21WA4PMP2SVRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMY-21WA-4PBTI vs L77TWC21WA4PMP2SVRM6 |
DCO21WA4300H40LF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMY-21WA-4PBTI vs DCO21WA4300H40LF |