Part Details for DDMX36W4SA197 by ITT Interconnect Solutions
Overview of DDMX36W4SA197 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDMX36W4SA197
DDMX36W4SA197 CAD Models
DDMX36W4SA197 Part Data Attributes
|
DDMX36W4SA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMX36W4SA197
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMX36W4SA197
This table gives cross-reference parts and alternative options found for DDMX36W4SA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMX36W4SA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L77TWD36W4SP3SYRM54 | Amphenol Corporation | Check for Price | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DDMX36W4SA197 vs L77TWD36W4SP3SYRM54 |
DDMX-36W4S-A191-A197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | DDMX36W4SA197 vs DDMX-36W4S-A191-A197 |
DDMMD36H4SJ | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | DDMX36W4SA197 vs DDMMD36H4SJ |
L77TWD36W4S | Amphenol Corporation | Check for Price | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DDMX36W4SA197 vs L77TWD36W4S |
L77TWD36W4SMP3SV4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DDMX36W4SA197 vs L77TWD36W4SMP3SV4FRM6 |
DDMG36H4SJK126 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | DDMX36W4SA197 vs DDMG36H4SJK126 |
DDMME-36W4S | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | DDMX36W4SA197 vs DDMME-36W4S |
DDMMY-36W4SE | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | DDMX36W4SA197 vs DDMMY-36W4SE |
L77TWD36W4SCSY | Amphenol Corporation | Check for Price | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DDMX36W4SA197 vs L77TWD36W4SCSY |
L77TWD36W4SP3SY | Amphenol Corporation | Check for Price | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DDMX36W4SA197 vs L77TWD36W4SP3SY |