Part Details for DDMO50S0GLF by Amphenol FCi
Overview of DDMO50S0GLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DDMO50S0GLF
DDMO50S0GLF CAD Models
DDMO50S0GLF Part Data Attributes:
|
DDMO50S0GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDMO50S0GLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMO50S0GLF
This table gives cross-reference parts and alternative options found for DDMO50S0GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMO50S0GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDS50S065MLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDMO50S0GLF vs DDS50S065MLF |
DDPW50S032HTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMO50S0GLF vs DDPW50S032HTLF |
DDPV50S367GLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDMO50S0GLF vs DDPV50S367GLF |
17D-DF50S1BUNRM5 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DDMO50S0GLF vs 17D-DF50S1BUNRM5 |
177DFDG50SAZ4VF2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DDMO50S0GLF vs 177DFDG50SAZ4VF2 |
17D-DF50S1BTNRM6 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DDMO50S0GLF vs 17D-DF50S1BTNRM6 |
DDPV50S032GTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMO50S0GLF vs DDPV50S032GTLF |
DDPS50S565TXXXLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal | Amphenol FCi | DDMO50S0GLF vs DDPS50S565TXXXLF |
DDPS50S464NTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMO50S0GLF vs DDPS50S464NTLF |
DDPL50S065HLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDMO50S0GLF vs DDPL50S065HLF |