Part Details for DDMO24W7S400 by Amphenol Communications Solutions
Overview of DDMO24W7S400 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDMO24W7S400
DDMO24W7S400 CAD Models
DDMO24W7S400 Part Data Attributes
|
DDMO24W7S400
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMO24W7S400
Amphenol Communications Solutions
D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMO24W7S400
This table gives cross-reference parts and alternative options found for DDMO24W7S400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMO24W7S400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWD24W7SP2SY | D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMO24W7S400 vs L77TWD24W7SP2SY |
CQDRE24W7S | D Subminiature Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol CIT | DDMO24W7S400 vs CQDRE24W7S |
DDM24W7S4N | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DDMO24W7S400 vs DDM24W7S4N |
DDMO24W7S443 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DDMO24W7S400 vs DDMO24W7S443 |
DDME24W7SNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DDMO24W7S400 vs DDME24W7SNMBF179AFR163 |
DDMS24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DDMO24W7S400 vs DDMS24W7S400 |
L77TWD24W7SP3SY | D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMO24W7S400 vs L77TWD24W7SP3SY |
CBD24W7F2000Z | D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | DDMO24W7S400 vs CBD24W7F2000Z |
CBD24W7F20000 | D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | DDMO24W7S400 vs CBD24W7F20000 |
DDML24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DDMO24W7S400 vs DDML24W7S400 |