Part Details for DDMM-17W5PE by Cinch Connectivity Solutions
Overview of DDMM-17W5PE by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDMM-17W5PE
DDMM-17W5PE CAD Models
DDMM-17W5PE Part Data Attributes
|
DDMM-17W5PE
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-17W5PE
Cinch Connectivity Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM-17W5PE
This table gives cross-reference parts and alternative options found for DDMM-17W5PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM-17W5PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMS17C5PVK127 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMM-17W5PE vs DCMS17C5PVK127 |
DCM-17C5P-1APN-A191-K87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMM-17W5PE vs DCM-17C5P-1APN-A191-K87 |
DEME-17W5PTI | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMM-17W5PE vs DEME-17W5PTI |
DAM-17W5PE | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMM-17W5PE vs DAM-17W5PE |
L777TWC17W5PHCSVRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMM-17W5PE vs L777TWC17W5PHCSVRM6 |
DCM-17P5P-1AVN-A191-K87 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMM-17W5PE vs DCM-17P5P-1AVN-A191-K87 |
L717TWC17W5PMCSV3RRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMM-17W5PE vs L717TWC17W5PMCSV3RRM6 |
L777TWC17W5PMSV4RRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMM-17W5PE vs L777TWC17W5PMSV4RRM6 |
DAME-17W5PH | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMM-17W5PE vs DAME-17W5PH |
L177TWC17W5PEP2SV4FRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMM-17W5PE vs L177TWC17W5PEP2SV4FRM6 |