Part Details for DDME-7W2PM by Cinch Connectivity Solutions
Overview of DDME-7W2PM by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDME-7W2PM
DDME-7W2PM CAD Models
DDME-7W2PM Part Data Attributes
|
DDME-7W2PM
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDME-7W2PM
Cinch Connectivity Solutions
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDME-7W2PM
This table gives cross-reference parts and alternative options found for DDME-7W2PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDME-7W2PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L717TWA7W2PESV4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDME-7W2PM vs L717TWA7W2PESV4FRM6 |
L777TWA7W2PMP2SV3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDME-7W2PM vs L777TWA7W2PMP2SV3RRM6 |
DAMJ7X2PVK127 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | DDME-7W2PM vs DAMJ7X2PVK127 |
DAM-7C2P-1AHN-A191-K87 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | DDME-7W2PM vs DAM-7C2P-1AHN-A191-K87 |
DAMMG7C2PJ-A101 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | DDME-7W2PM vs DAMMG7C2PJ-A101 |
DAO7W2343H30LF | Amphenol FCi | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, LEAD FREE | DDME-7W2PM vs DAO7W2343H30LF |
L777TWA7W2PHP3SV3FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDME-7W2PM vs L777TWA7W2PHP3SV3FRM6 |
DBMM-7W2PX | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | DDME-7W2PM vs DBMM-7W2PX |
L177TWA7W2PEP2SVRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDME-7W2PM vs L177TWA7W2PEP2SVRM6 |
L77TWA7W2PHP3SVA514RM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDME-7W2PM vs L77TWA7W2PHP3SVA514RM6 |