Part Details for DDMA78PNMCF0 by ITT Interconnect Solutions
Overview of DDMA78PNMCF0 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DDMA78PNMCF0
DDMA78PNMCF0 CAD Models
DDMA78PNMCF0 Part Data Attributes
|
DDMA78PNMCF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMA78PNMCF0
ITT Interconnect Solutions
D Subminiature Connector, 78 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 030-8882-002; 330-8782-001; 030-8848-020 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Total Number of Contacts | 78 |
Alternate Parts for DDMA78PNMCF0
This table gives cross-reference parts and alternative options found for DDMA78PNMCF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMA78PNMCF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMEAM78PF0 | D Subminiature Connector, 78 Contact(s), Male, Plug, | ITT Interconnect Solutions | DDMA78PNMCF0 vs DDMEAM78PF0 |
DDMAY78PNMF0 | D Subminiature Connector, 78 Contact(s), Male, Plug, | ITT Interconnect Solutions | DDMA78PNMCF0 vs DDMAY78PNMF0 |
216158-1 | 78 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE's AMP | DDMA78PNMCF0 vs 216158-1 |
DDMAY78PNMBF0 | D Subminiature Connector, 78 Contact(s), Male, Plug, | ITT Interconnect Solutions | DDMA78PNMCF0 vs DDMAY78PNMBF0 |
DD78M00000-403.3 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMA78PNMCF0 vs DD78M00000-403.3 |
DD78M0000C-403.0 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMA78PNMCF0 vs DD78M0000C-403.0 |
DDMAY78PNMCF0 | D Subminiature Connector, 78 Contact(s), Male, Plug, | ITT Interconnect Solutions | DDMA78PNMCF0 vs DDMAY78PNMCF0 |
DD78M0000C | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMA78PNMCF0 vs DD78M0000C |
DDMY78PF0 | D Subminiature Connector, 78 Contact(s), Male, Plug, | ITT Interconnect Solutions | DDMA78PNMCF0 vs DDMY78PF0 |
DD78M0F000-403.0 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMA78PNMCF0 vs DD78M0F000-403.0 |