Part Details for DDMA78PNMBK52 by ITT Interconnect Solutions
Overview of DDMA78PNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DDMA78PNMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDDMA78PNMBK52-ND
|
DigiKey | CONN DSUB HD PLUG 78POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for DDMA78PNMBK52
DDMA78PNMBK52 CAD Models
DDMA78PNMBK52 Part Data Attributes
|
DDMA78PNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMA78PNMBK52
ITT Interconnect Solutions
D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |
Alternate Parts for DDMA78PNMBK52
This table gives cross-reference parts and alternative options found for DDMA78PNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMA78PNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDD78PVFM | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMA78PNMBK52 vs L717HDD78PVFM |
DD78M1000S-50-400.1 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMA78PNMBK52 vs DD78M1000S-50-400.1 |
DD78M4B800C-50-403.0 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMA78PNMBK52 vs DD78M4B800C-50-403.0 |
L777HRDH78PVFM | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMA78PNMBK52 vs L777HRDH78PVFM |
17EHD-078PCH-130 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DDMA78PNMBK52 vs 17EHD-078PCH-130 |
17EHD-078PAA-130 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DDMA78PNMBK52 vs 17EHD-078PAA-130 |
DDMA78PNMCK52 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DDMA78PNMBK52 vs DDMA78PNMCK52 |
ODD78M5R700S/AA-15 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DDMA78PNMBK52 vs ODD78M5R700S/AA-15 |
177-HR-D-G-78-P-VFM | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DDMA78PNMBK52 vs 177-HR-D-G-78-P-VFM |
SDD78M4000G | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMA78PNMBK52 vs SDD78M4000G |