Part Details for DDMA78PNMBF0 by ITT Interconnect Solutions
Overview of DDMA78PNMBF0 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DDMA78PNMBF0
DDMA78PNMBF0 CAD Models
DDMA78PNMBF0 Part Data Attributes
|
DDMA78PNMBF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMA78PNMBF0
ITT Interconnect Solutions
D Subminiature Connector, 78 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 030-8882-002; 330-8782-001; 030-8848-020 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |