Part Details for DDMA-50P-F225-F0 by ITT Interconnect Solutions
Overview of DDMA-50P-F225-F0 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2258NLGK8 | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator | |
F2250EVBI | Renesas Electronics Corporation | Evaluation Board for the F2251 Voltage Variable RF Attenuator | |
F2255EVBI | Renesas Electronics Corporation | Evaluation Board for F2255 Voltage Variable RF Attenuator |
Part Details for DDMA-50P-F225-F0
DDMA-50P-F225-F0 CAD Models
DDMA-50P-F225-F0 Part Data Attributes
|
DDMA-50P-F225-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMA-50P-F225-F0
ITT Interconnect Solutions
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |