Part Details for DDM50SZNMB-K52 by ITT Interconnect Solutions
Overview of DDM50SZNMB-K52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDM50SZNMB-K52
DDM50SZNMB-K52 CAD Models
DDM50SZNMB-K52 Part Data Attributes
|
DDM50SZNMB-K52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50SZNMB-K52
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for DDM50SZNMB-K52
This table gives cross-reference parts and alternative options found for DDM50SZNMB-K52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50SZNMB-K52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50SMNMBK52 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DDM50SZNMB-K52 vs DDM50SMNMBK52 |
DDMY47W1PNMBK52 | 47 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DDM50SZNMB-K52 vs DDMY47W1PNMBK52 |
DDMY24W7P-NMB-K52 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DDM50SZNMB-K52 vs DDMY24W7P-NMB-K52 |
DDMY47W1P-NMB-K52 | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DDM50SZNMB-K52 vs DDMY47W1P-NMB-K52 |
DDMY24W7PNMBK52 | 24 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DDM50SZNMB-K52 vs DDMY24W7PNMBK52 |
DEM-5W1S-NMBK52 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDM50SZNMB-K52 vs DEM-5W1S-NMBK52 |
DE-A | FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | ITT Interconnect Solutions | DDM50SZNMB-K52 vs DE-A |
DDMY36W4SNMBK52 | 36 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DDM50SZNMB-K52 vs DDMY36W4SNMBK52 |
DEM-5W1P-NMBK52 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDM50SZNMB-K52 vs DEM-5W1P-NMBK52 |
DDM-50S-Z-NMBK52 | CONN DSUB RCPT 50POS PCB | ITT Interconnect Solutions | DDM50SZNMB-K52 vs DDM-50S-Z-NMBK52 |