Part Details for DDM50S565NLF by Amphenol Communications Solutions
Overview of DDM50S565NLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DDM50S565NLF
DDM50S565NLF CAD Models
DDM50S565NLF Part Data Attributes
|
DDM50S565NLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50S565NLF
Amphenol Communications Solutions
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50S565NLF
This table gives cross-reference parts and alternative options found for DDM50S565NLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50S565NLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50S532NLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50S565NLF vs DDM50S532NLF |
DDM50S567NLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50S565NLF vs DDM50S567NLF |
DDM50S565NLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50S565NLF vs DDM50S565NLF |