Part Details for DDM50S343NLF by Amphenol FCi
Overview of DDM50S343NLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDM50S343NLF
DDM50S343NLF CAD Models
DDM50S343NLF Part Data Attributes
|
DDM50S343NLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDM50S343NLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50S343NLF
This table gives cross-reference parts and alternative options found for DDM50S343NLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50S343NLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50S300N | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Socket Straight spill | Amphenol Communications Solutions | DDM50S343NLF vs DDM50S300N |
DDM50S300NLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50S343NLF vs DDM50S300NLF |
DDM50S300NLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50S343NLF vs DDM50S300NLF |
DDM50S343NLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50S343NLF vs DDM50S343NLF |