Part Details for DDM50PLF by Amphenol Communications Solutions
Overview of DDM50PLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DDM50PLF
DDM50PLF CAD Models
DDM50PLF Part Data Attributes
|
DDM50PLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50PLF
Amphenol Communications Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50PLF
This table gives cross-reference parts and alternative options found for DDM50PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50P043LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50PLF vs DDM50P043LF |
DDM50PLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50PLF vs DDM50PLF |
DDM50P | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 50 Way Pin Solder bucket | Amphenol Communications Solutions | DDM50PLF vs DDM50P |
DDM50P043 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDM50PLF vs DDM50P043 |
DDM50P | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol FCi | DDM50PLF vs DDM50P |
DDM-50P | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PLF vs DDM-50P |
DDM50PK87 | D Type Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | ITT Interconnect Solutions | DDM50PLF vs DDM50PK87 |