Part Details for DDM50PB by ITT Interconnect Solutions
Overview of DDM50PB by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDM50PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DDM50PB
|
Mouser Electronics | Circular MIL Spec Connector DSUB 50 M PCB STR G ZINC RoHS: Not Compliant | 0 |
|
$62.5800 | Order Now |
DISTI #
70795372
|
RS | Connector, D-sub, Rectangular, DM, D, 50, Plug, | ITT Cannon DDM50PB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$56.2700 / $70.3300 | RFQ |
DISTI #
DDM50PB
|
PEI Genesis | DSUB 50M PCB STR GF ZINC Min Qty: 1 | 27 |
|
$40.1900 / $42.5100 | Buy Now |
Part Details for DDM50PB
DDM50PB CAD Models
DDM50PB Part Data Attributes
|
DDM50PB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50PB
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50PB
This table gives cross-reference parts and alternative options found for DDM50PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDM50P700M | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | DDM50PB vs DDM50P700M |
DDM50P743 | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | DDM50PB vs DDM50P743 |
DDM50P743C | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | DDM50PB vs DDM50P743C |
DD-50PTI1 | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | DDM50PB vs DD-50PTI1 |
DDM50PMNM | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | DDM50PB vs DDM50PMNM |
DDM50P743 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | DDM50PB vs DDM50P743 |
DDE50PA191K87 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | DDM50PB vs DDE50PA191K87 |
DDMAY-50P | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | DDM50PB vs DDMAY-50P |
DDM50P743C | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | DDM50PB vs DDM50P743C |