Part Details for DDM50P543N by Amphenol Communications Solutions
Overview of DDM50P543N by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDM50P543N
DDM50P543N CAD Models
DDM50P543N Part Data Attributes
|
DDM50P543N
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50P543N
Amphenol Communications Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50P543N
This table gives cross-reference parts and alternative options found for DDM50P543N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50P543N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50P500NLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DDM50P543N vs DDM50P500NLF |
DDM50P500NLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DDM50P543N vs DDM50P500NLF |
DDM50P543N | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDM50P543N vs DDM50P543N |