Part Details for DDM50P4HXLF by Amphenol Communications Solutions
Overview of DDM50P4HXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DDM50P4HXLF
DDM50P4HXLF CAD Models
DDM50P4HXLF Part Data Attributes
|
DDM50P4HXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50P4HXLF
Amphenol Communications Solutions
D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50P4HXLF
This table gives cross-reference parts and alternative options found for DDM50P4HXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50P4HXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDPS50P067TXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50P4HXLF vs DDPS50P067TXLF |
5747471-1 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | DDM50P4HXLF vs 5747471-1 |
17DFDH50P1BMNVF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDM50P4HXLF vs 17DFDH50P1BMNVF |
177DFDG50PAJ3VF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DDM50P4HXLF vs 177DFDG50PAJ3VF |
DDW50P065CTXBLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50P4HXLF vs DDW50P065CTXBLF |
DD50P65TXBLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50P4HXLF vs DD50P65TXBLF |
DD50PXB | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDM50P4HXLF vs DD50PXB |
DDF50P0MXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50P4HXLF vs DDF50P0MXLF |
DDV50P067HTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50P4HXLF vs DDV50P067HTXLF |
DDF50P967GXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50P4HXLF vs DDF50P967GXLF |