DDM36W4P043N
Description: D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Locking,

Overview of DDM36W4P043N by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for DDM36W4P043N by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DDM36W4P043N by Amphenol Communications Solutions

DDM36W4P043N
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S32P4
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
7.3 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Type
PANEL
Option
GENERAL PURPOSE
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
5/D
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. DDM36W4P043N
    Amphenol Communications Solutions
    D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Locking,
    VS

Alternate Parts for DDM36W4P043N

This table gives cross-reference parts and alternative options found for DDM36W4P043N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM36W4P043N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DDM36W4P043N D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Locking Amphenol FCi DDM36W4P043N vs DDM36W4P043N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDM36W4P043N by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDM36W4P043N by Amphenol Communications Solutions

  • Please alert me when DDM36W4P043N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDM36W4P043N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDM36W4P043N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDM36W4P043N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDM36W4P043N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDM36W4P043N by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: