Part Details for DDM-50S-F179 by ITT Interconnect Solutions
Overview of DDM-50S-F179 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1792NLGI8 | Renesas Electronics Corporation | VersaMixer™ Wideband / Low-Power Single Channel | |
F1792EVBI | Renesas Electronics Corporation | Evaluation Board for F1792 VersaMixer™ Wideband / Low-Power Single Channel | |
F1792NLGI | Renesas Electronics Corporation | VersaMixer™ Wideband / Low-Power Single Channel |
Price & Stock for DDM-50S-F179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDM-50S-F179
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Wire Wrap ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDM-50S-F179) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$90.5125 / $201.0210 | Buy Now |
DISTI #
74745309
|
RS | D Sub,053515-1428 | ITT Cannon DDM-50S-F179 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$155.2300 | RFQ |
DISTI #
ITADDM-50S-F179
|
Heilind Electronics | D-SUB RECP 50C SKT | Americas - 2 in Stock |
|
$98.2717 / $103.0268 | Buy Now |
DISTI #
ITTDDM-50S-F179
|
Heilind Electronics | DDM-50S-F179 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$137.7200 / $404.2200 | Buy Now | |
DISTI #
ITADDM-50S-F179
|
Interstate Connecting Components | D-SUB RECP 50C SKT | 7 |
|
$98.2717 / $103.0268 | Buy Now |
DISTI #
ITTDDM-50S-F179
|
Interstate Connecting Components | DDM-50S-F179 | 0 |
|
Buy Now | |
DISTI #
053515-0802
|
Avnet Abacus | Conn D-Subminiature SKT 50 POS Wire Wrap ST Thru-Hole 50 Terminal 1 Port (Alt: 053515-0802) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$137.7200 / $404.2200 | Buy Now |
Part Details for DDM-50S-F179
DDM-50S-F179 CAD Models
DDM-50S-F179 Part Data Attributes
|
DDM-50S-F179
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-50S-F179
ITT Interconnect Solutions
CONN D-SUB RCPT 50POS VERT WW
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.405 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |